Connector Discrete Wire Housing
5-1971771-4
Conn Housing RCP 4 POS 6mm Crimp ST Cable Mount Light Gray Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Length (mm)
27.7
Product Depth (mm)
14.95
Product Height (mm)
32.65
Mounting
Cable Mount

