Arrow Electronic Components Online
5-1761184-1|TE|simage
5-1761184-1|TE|limage
Connector Telephone and Telecom

5-1761184-1

Conn SDL PL 4 POS 1.27mm Crimp ST Cable Mount 4 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    SDL
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Number of Loaded Positions
    4
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    42.4VDC|30VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Product Style
    Single
  • Product Length (mm)
    16.87
  • Product Depth (mm)
    22.61
  • Product Height (mm)
    8.46
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources