Connector Headers and PCB Receptacles
5-147279-7
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
9.75
Product Depth (mm)
7.42
Product Height (mm)
9.73
Contact Plating Thickness
0.76um
Mounting
Surface Mount

