Connector Headers and PCB Receptacles
5-146130-2
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Length (mm)
7.21
Product Depth (mm)
7.42
Product Height (mm)
9.73
Contact Plating Thickness
(0.76/1.27)um
Mounting
Surface Mount

