Connector Terminal Blocks
5-1437653-8
Conn Terminal Block 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536904000
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
12
Terminal Pitch (mm)
9.52
Number of Rows
1
Number of Circuits
12
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
25/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
115.84
Product Depth (mm)
17.78
Product Height (mm)
15.87
Housing Color
Black
Mounting
Through Hole

