Connector Headers and PCB Receptacles
5-104550-9
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry SMD Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3.6/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
70.96
Product Depth (mm)
6.29
Product Height (mm)
9.47
Contact Plating Thickness
0.762um
Mounting
Surface Mount

