Connector Headers and PCB Receptacles
5-104319-8
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
22.35
Product Depth (mm)
16.23
Product Height (mm)
10.66
Tail Length (mm)
3.42
Mounting
Through Hole

