You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
5-104186-9|TE|limage
5-104186-9|TE|simage
Connector Headers and PCB Receptacles

5-104186-9

Conn Unshrouded Header HDR 15 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    30VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    19.43
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    2.95
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources