Connector Headers and PCB Receptacles
5-104071-7
Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
3.6/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
19
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Box
Product Length (mm)
11.28
Product Depth (mm)
6.2
Product Height (mm)
9.91
Contact Plating Thickness
(0.76/1.27)um
Tail Length (mm)
2.54
Mounting
Through Hole

