Arrow Electronic Components Online
5-103969-4|TE|simage
5-103969-4|TE|limage
Connector Headers and PCB Receptacles

5-103969-4

Conn Socket Strip F 5 POS 2.54mm IDT ST Cable Mount Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    F
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    267V
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    50.55
  • Product Depth (mm)
    28.45
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources