Arrow Electronic Components Online
5-103671-4|TE|simage
5-103671-4|TE|limage
Connector Headers and PCB Receptacles

5-103671-4

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    13.59
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources