Connector Headers and PCB Receptacles
5-102557-1
Conn Shrouded Header HDR 40 POS 2.54mm Press Fit ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
57.91
Product Depth (mm)
10.16
Product Height (mm)
11.17
Mounting
Through Hole

