Connector Headers and PCB Receptacles
5-102393-2
Conn IDC Connector SKT 8 POS 2.54mm IDT ST Cable Mount Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
8
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
22.86
Product Depth (mm)
6.096
Product Height (mm)
15.24
Mounting
Cable Mount

