Arrow Electronic Components Online
4WSD9OTB|ADVANTEC|simage
4WSD9OTB|ADVANTEC|limage
Interface Modules

4WSD9OTB

Isolated In-line Serial Converter

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Unconfirmed
  • HTS
    4WSD9OTB
  • Automotive
    No
  • PPAP
    No
  • Function
    Converter Module
  • Data Rate (Mbps)
    0.1152
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    48
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Typical Supply Current (mA)
    28
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    85
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    23
  • Package Width
    43
  • Package Length
    98

Documentation and Resources

Datasheets
Design resources