Connector Terminal Blocks
4PCV-04-006
Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
4
Terminal Pitch (mm)
8.26
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
150V
Packaging
Package
Product Length (mm)
34.41
Product Depth (mm)
15.24
Product Height (mm)
12.7
Housing Color
Black
Mounting
Through Hole

