Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Type
Programming
Number of Contacts
6 to 5
Gender
F-M
Connector Type A
USB
Connector Type B
Wire to Board
Cable Length (m)
1
Wire Size (AWG)
16
Color
Black
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
65
Packaging
Bag
Connector Orientation
Straight to Straight

