TFT Modules
4DPI-24-HAT
2.4", 320x240 pixel HAT Primary Display for the Raspberry Pi with Resistive Touch
4D SystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8528.59.33.70
Automotive
Unknown
PPAP
Unknown
Display Size (in)
2.4
Pixel Format (Pixels)
240x320
Typical Brightness (cd/m2)
500
Backlight
LED
Display Color (Colors)
65,000
Touchscreen
Yes
Active Area (mm)
49x36.7
Outline Dimensions (mm)
56.5x65x14.2
Interface Type
I2C/SPI
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
4|5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Foam
Mounting
Screw
Package Height
14.2 mm
Package Width
56.5 mm
Package Length
65 mm
PCB changed
40
Pin Count
40

