Connector Terminal Blocks
4DB-P108-03
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Terminal Pitch (mm)
8.26
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
150V
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
26.42
Product Depth (mm)
12.7
Product Height (mm)
13.46
Housing Color
Black
Mounting
Through Hole

