Connector Accessories
499252-9
Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector FFC-FPC
Body Orientation
Straight
Material
Thermoplastic
Plating
Gold|Palladium Nickel
Color
Black
Packaging
Bag|Box
Product Length (mm)
22.61
Product Depth (mm)
6.09
Product Height (mm)
14.75

