Inductor Surface Mount
4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
DelevanProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
22u
Tolerance
15%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.61
Maximum DC Resistance (Ohm)
0.152
Number of Terminals
2
Case Size
4922
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.21
Mounting
Surface Mount
Maximum Product Depth (mm)
6.35
Maximum Product Height (mm)
5.84

