Arrow Electronic Components Online
485043-1|TE|simage
485043-1|TE|limage
Cable Accessories

485043-1

Cable Accessories Splice Brass Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Splice
  • Body Material
    Brass
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Reel
  • Product Length (mm)
    6.35

Documentation and Resources

Datasheets
Design resources