Cable Assembly Coaxial
4846-UU-48
Cable Assembly RG178B/U 1.219m SMA to SMA 1 to 1 POS PL-PL Crimp-Crimp
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4846-UU-48
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
1.219
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Contact Plating
Gold
Contact Material
Brass

