Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Type
Digital
Style
Handheld
Diode Test
Yes
Continuity Test
No
Low Battery Indication
No
Data Hold
Yes
Ranging
Auto/Manual
Maximum AC Voltage Measurement (V)
1000
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Capacitance Measurement (uF)
100
Maximum Resistance Measurement (MOhm)
40
Maximum Frequency Measurement (MHz)
0.1
Maximum Temperature Measurement (°C)
1000

