Test Clips, Leads and Probes - End Connectors
4773-2
Conn Pin Jack M/F 1 POS Wire Wrap ST Cable Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.60
Automotive
No
PPAP
No
Type
Pin Jack
Gender
M/F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
3
Mounting
Cable Mount
Termination Method
Wire Wrap
Maximum Operating Temperature (°C)
115
Product Diameter (mm)
7.87
Product Length (mm)
34.04

