Reduced Price
Capacitor Aluminum Electrolytic
475MXH180MEFCSN35X25
Cap Aluminum Lytic 180uF 475V 20% (35 X 25mm) Snap-In 10mm 1.15A 2000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
180uF
Tolerance
20%
Voltage
475VDC
IR (mA)
1.15
IL (uA)
877.21@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 25
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
25
Lead Diameter (mm)
1.5

