Tornillos
4750-5 MOD ST ST
Screw Jack Flat-HD 4-40-THD 7in/16in-LG Steel ASTM-108 Zinc Yellow Chromate ASTM-B-633
RAF Electronic HardwareProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Jack
Head Type
Flat
Point Type
Die
Material
Steel ASTM-108
Finish
Zinc Yellow Chromate ASTM-B-633
Thread Size
#4-40
Thread Length (Imperial) (in)
7/16
Body Length (Imperial) (in)
7/16
Head Height (Imperial) (in)
3/16
Threads per Inch
40
Packaging
Bulk
Head Width (Imperial) (in)
3/16

