You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
4700.0010|SCHURTER|limage
4700.0010|SCHURTER|simage
Connector Accessories

4700.0010

Connector Accessories Retaining Kit Straight Box

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Retaining Kit
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources