Capacitor Film
46KI24700001K
Cap Film Suppression X2 0.047uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.047uF
Tolerance
10%
Voltage
560VDC|275VAC
Dielectric
PP
Special Features
X2 Suppressor Type
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Product Weight (g)
1.32
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Length Tolerance (mm)
+0.3|-0.5
Depth Tolerance (mm)
+0.2|-0.5
Height Tolerance (mm)
+0.1|-0.5
Seated Plane Height (mm)
11

