Connector Headers and PCB Receptacles
469990133
Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
16Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Product Weight (g)
1.951
Product Length (mm)
35.2
Product Depth (mm)
11
Product Height (mm)
12.8
Mounting
Through Hole

