Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.02
Automotive
No
PPAP
No
Chip Density (bit)
64M
Number of Words
8M
Number of Bits/Word (bit)
8
Timing Type
Synchronous
Maximum Clock Rate (MHz)
133
Typical Operating Supply Voltage (V)
3.3
Mounting
Surface Mount
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8

