Standoffs
4639-832-AL
Standoff Hex M/F 8-32-THD 9.53mm-A/F 9.53mm-LG Aluminum None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#8-32
Body Length (Imperial) (in)
1 7/16
Width Across Flats (mm)
9.53
Width Across Flats (Imperial) (in)
3/8
Thread Depth (mm)
11.11
Thread Depth (Imperial) (in)
7/16
Thread Length (Metric) (mm)
9.53
Thread Length (Imperial) (in)
3/8
Finish
None

