You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
46361032AL|RAFHDWE|simage
46361032AL|RAFHDWE|limage
Separadores

4636-1032-AL

Standoff Hex M/F 10-32-THD Aluminum Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    7616.10.70.90
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Aluminum
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    1 1/4
  • Width Across Flats (Imperial) (in)
    3/8
  • Thread Depth (mm)
    12.7
  • Thread Depth (Imperial) (in)
    1/2
  • Thread Length (Imperial) (in)
    3/8
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources