Arrow Electronic Components Online
462A023-3-0|TE|simage
462A023-3-0|TE|limage
Heat Shrink

462A023-3-0

Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Semi-Rigid Modified Polyolefin
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135

Documentation and Resources

Datasheets
Design resources