Connector Headers and PCB Receptacles
4610-7301
Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
22.9
Product Depth (mm)
8.4
Product Height (mm)
27.2
Mounting
Cable Mount

