Arrow Electronic Components Online
4606X101474LF|BOURNS|simage
4606X101474LF|BOURNS|limage
Resistor Networks and Arrays

4606X-101-474LF

Res Thick Film NET 470K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    5
  • Resistance Value (Ohm)
    470K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    0.75 (3/4)
  • Power Rating per Resistor (W)
    0.2 (1/5)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    BUS
  • Case Style
    Conformal Coated
  • Termination Style
    Pin
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Bulk
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    15.19
  • Product Depth (mm)
    2.49
  • Product Height (mm)
    5.08
  • Seated Plane Height (mm)
    5.08
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources