Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#4-40
Body Length (Imperial) (in)
1 1/4
Width Across Flats (Imperial) (in)
1/4
Thread Depth (mm)
6.35
Thread Depth (Imperial) (in)
1/4
Thread Pitch (Imperial - Decimal) (in)
0.025
Thread Length (Imperial) (in)
3/16
Finish
Plain
Packaging
Bulk

