Connector Headers and PCB Receptacles
45210-500200
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder RA Side Entry Thru-Hole Tray
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
0.75
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
10.66
Product Depth (mm)
7.42
Product Height (mm)
5.33
Contact Plating Thickness
(Flash/(1.27-3.81))um
Tail Length (mm)
2.38
Mounting
Through Hole

