Connector Headers and PCB Receptacles
45208-200230
Conn Shrouded Header (4 Sides) HDR 8 POS 1.27mm Solder ST SMD T/R
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
0.75
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
9.39
Product Depth (mm)
5.84
Product Height (mm)
5.63
Mounting
Surface Mount

