Connector Headers and PCB Receptacles
45108-010000
Conn IDC Connector SKT 8 POS 1.27mm IDT RA Cable Mount Tray
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
8
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
1.27
Maximum Current Rating (A)
0.75
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
9.39
Product Depth (mm)
5.33
Product Height (mm)
4.31
Mounting
Cable Mount

