Arrow Electronic Components Online
45100001C|EZURIO|simage
45100001C|EZURIO|limage
Combo Wireless Modules

451-00001C

BT+NFC+ZigBee Module 72-Pin SMD Module Cut Tape

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    BT+NFC+ZigBee
  • Style
    Module
  • BT Frequency Range (MHz)
    2402 to 2480
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Cut Tape
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.15.4
  • Mounting
    Surface Mount
  • Package Height
    2.2 mm
  • Package Width
    10 mm
  • Package Length
    15 mm
  • PCB changed
    72
  • Supplier Package
    SMD Module
  • Pin Count
    72

Documentation and Resources

Datasheets
Design resources