Capacitor Aluminum Electrolytic
450MXH330MEFCSN22X60
Cap Aluminum Lytic 330uF 450V 20% (22 X 60mm) Snap-In 10mm 1.86A 2000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
450VDC
IR (mA)
1.86
IL (uA)
1156.07@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 60
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
22
Product Height (mm)
60
Lead Diameter (mm)
1.5

