Capacitor Aluminum Electrolytic
450CXW15MEFR8X35
Cap Aluminum Lytic 15uF 450V 20% (8 X 35mm) Radial 3.5mm 0.16A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
15uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.16
IL (uA)
246.48@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
3.5
Wire Form
Long Lead
Size (mm)
8 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
35
Lead Diameter (mm)
0.6

