Connector Headers and PCB Receptacles
450-10-264-00-006101
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Box
PRECI-DIP SAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Box
Product Length (mm)
81.28
Product Depth (mm)
5.08
Product Height (mm)
7.1
Tail Length (mm)
2.9
Mounting
Through Hole

