Arrow Electronic Components Online
44WNKR12HCR0|VCC|simage
44WNKR12HCR0|VCC|limage
Reduced Price
Panel Mount Indicators

44W-NKR12H-CR0

LED Panel Mount Indicator Uni-Color Red 634nm 3600mcd 2-Pin

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Peak Wavelength (nm)
    634
  • Intensity
    3600mcd
  • Viewing Angle (°)
    15
  • Indicator Technology
    LED
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • LED Material
    AlGaInP
  • Supplier Color
    Red
  • Wire Lead Size (AWG)
    24
  • Mounting Orientation
    Top Mount
  • Mounting Hole Diameter (mm)
    6.35
  • High Brightness
    Yes
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    8.5
  • Mounting
    Panel
  • Package Length
    23.2
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources