You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
44A1121-16-26-9|TE|limage
44A1121-16-26-9|TE|originalImage
Cable Multi-Conductor

44A1121-16-2/6-9

Shielded Twisted Pair Cable 2Conductors 16AWG 4.67mm 600VAC White

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Shielded Twisted Pair Cable
  • Wire Size (AWG)
    16
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Jacket Color
    White
  • Maximum Outer Diameter (mm)
    4.67
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources