Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Series|Parallel
Secondary Side Current (mA)
63
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
24|12
Power Rating
10VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Product Length (mm)
50.1
Product Height (mm)
34.5
Product Depth (mm)
42.1

