Blowers and Fans
4418FNH
DC Fan Axial Ball Bearing 48V 36V to 53V 132.4CFM 55dB 119 X 119 X 25.4mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 53
Power Rating (W)
12
Typical Speed (r/min)
5400
Maximum Airflow (CFM)
132.4
Noise Level (dB)
55
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25.4
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25.4
Special Features
High Speed

