Blowers and Fans
4414FNN
DC Fan Axial Ball Bearing 24V 14V to 28V 117.7CFM 52dB 119 X 119 X 25.4mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 28
Power Rating (W)
8.3
Typical Speed (r/min)
4850
Maximum Airflow (CFM)
117.7
Noise Level (dB)
52
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25.4

