Connector Discrete Wire Housing
441331400
Conn Housing RCP 14 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 BMI™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
14
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
3.043
Product Length (mm)
39.8
Product Depth (mm)
15.2
Product Height (mm)
16
Tradename
Micro-Fit 3.0 BMI™
Keyed
No
Mounting
Cable Mount

