Arrow Electronic Components Online
440HS075NF23183375|GLENAIR|simage
440HS075NF23183375|GLENAIR|limage
Backshells

440HS075NF2318-3-375

180° 23 Shell Size Olive Drab Cadmium Aluminum Alloy

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Shell Size
    23
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Olive Drab Cadmium

Documentation and Resources

Datasheets
Design resources